2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, FT-63
- RS Stock No.:
- 244-3995
- Mfr. Part No.:
- FT-63ETV104
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP32,198.00
(exc. VAT)
PHP36,062.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 1000 | PHP32.198 | PHP32,198.00 |
| 2000 + | PHP31.083 | PHP31,083.00 |
*price indicative
- RS Stock No.:
- 244-3995
- Mfr. Part No.:
- FT-63ETV104
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Series | FT-63 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Depth | 5.8mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | Ceramic | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Series FT-63 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Depth 5.8mm | ||
Standards/Approvals RoHS, UL | ||
Element Material Ceramic | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.
RoHS compliant
Washable O ring sealed
Increase in the level of characteristics in the high frequency field
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, FT-63
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, FT-63
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
