2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Nidec Components, CT-94
- RS Stock No.:
- 244-3663
- Mfr. Part No.:
- CT-94EX103
- Manufacturer:
- Nidec Components
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-3663
- Mfr. Part No.:
- CT-94EX103
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 18 | |
| Packaging | Box | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | CT-94 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 9.6mm | |
| Maximum Operating Temperature | 120°C | |
| Maximum Voltage | 70.7V | |
| Depth | 9.6mm | |
| Standards/Approvals | UL, RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 18 | ||
Packaging Box | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series CT-94 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 9.6mm | ||
Maximum Operating Temperature 120°C | ||
Maximum Voltage 70.7V | ||
Depth 9.6mm | ||
Standards/Approvals UL, RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CT-94 series eighteen turns, sealed and precision type cermet trimmer used for general purpose applications.
RoHS compliant
Thin body design
Resin material is UL Recognized 94V-0
Related links
- 2 mΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 2 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 1 kΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 10 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 50 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 1 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-94
- 10 kΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
- 50 kΩ Pin 0.5 W Side Adjust Nidec Components, CT-94
