50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006P

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP121.10

(exc. VAT)

PHP135.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP121.10-
5 - 9PHP114.465%
10 +PHP93.7222%

*price indicative

Packaging Options:
RS Stock No.:
233-0728
Distrelec Article No.:
301-93-854
Mfr. Part No.:
3006P-7-503LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

50kΩ

Mount Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Packaging

Tube

Power Rating

0.75W

Series

3006P

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

19.05mm

Shaft Diameter

2.36mm

Depth

4.83mm

Standards/Approvals

RoHS

Diameter

2.36mm

Height

6.35mm

Element Material

Cermet

COO (Country of Origin):
TW
The Bourns 3006 series trimming potentiometer has 50 k Ohms resistance and resistance tolerance of 10 %. This potentiometer is designed with side adjustment and has cermet resistive material.

Low PC board profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy