2 mΩ, Surface Trimmer Potentiometer, Solder 0.13 W Side Adjust Bourns, 3223J
- RS Stock No.:
- 223-1630
- Distrelec Article No.:
- 302-86-012
- Mfr. Part No.:
- 3223J-1-503E
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
PHP255.22
(exc. VAT)
PHP285.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 27, 2027
Units | Per Unit |
|---|---|
| 1 - 9 | PHP255.22 |
| 10 - 49 | PHP247.56 |
| 50 - 99 | PHP237.66 |
| 100 - 249 | PHP225.79 |
| 250 + | PHP212.24 |
*price indicative
- RS Stock No.:
- 223-1630
- Distrelec Article No.:
- 302-86-012
- Mfr. Part No.:
- 3223J-1-503E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | 500 pieces per 7 in Reel | |
| Orientation | Side Adjust | |
| Power Rating | 0.13W | |
| Series | 3223J | |
| Termination Style | Solder | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 380μm | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Maximum Voltage | 200V | |
| Height | 3.9mm | |
| Standards/Approvals | EIAJ, IPC, Meets EIA, VECI SMD standard | |
| Depth | 3.18mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging 500 pieces per 7 in Reel | ||
Orientation Side Adjust | ||
Power Rating 0.13W | ||
Series 3223J | ||
Termination Style Solder | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 380μm | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Maximum Voltage 200V | ||
Height 3.9mm | ||
Standards/Approvals EIAJ, IPC, Meets EIA, VECI SMD standard | ||
Depth 3.18mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 2 mΩ Solder 0.13 W Side Adjust Bourns, 3223J
- 50 kΩ Solder 0.13 W Top Adjust Bourns, 3223
- 1 kΩ J-Hook 0.13 W Side Adjust Bourns, 3223
- 10 Ω Solder 0.13 W Top Adjust Bourns, 3223W
- 50 kΩ Trimmer Potentiometer 3313
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 50 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
