10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, 64P
- RS Stock No.:
- 183-3407
- Mfr. Part No.:
- M64P103KB40
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP229.45
(exc. VAT)
PHP256.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 275 unit(s) shipping from October 12, 2026
- Plus 1,367 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP229.45 |
| 10 - 99 | PHP226.62 |
| 100 - 499 | PHP200.23 |
| 500 - 999 | PHP198.82 |
| 1000 + | PHP198.13 |
*price indicative
- RS Stock No.:
- 183-3407
- Mfr. Part No.:
- M64P103KB40
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 19 | |
| Orientation | Side Adjust | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Series | 64P | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 250V | |
| Length | 9.7mm | |
| Shaft Diameter | 2.2mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | CECC 41000, RoHS | |
| Depth | 5mm | |
| Height | 11.1mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 19 | ||
Orientation Side Adjust | ||
Packaging Box | ||
Power Rating 0.5W | ||
Series 64P | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 250V | ||
Length 9.7mm | ||
Shaft Diameter 2.2mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals CECC 41000, RoHS | ||
Depth 5mm | ||
Height 11.1mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

Side Adjust 64P Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- 10 kΩ Pin 0.5 W Side Adjust Vishay, 64P
- 50 kΩ Pin 0.5 W Side Adjust Vishay, 64P
- 10 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 50 kΩ Pin 0.5 W Side Adjust Vishay, 64X
- 2 kΩ Pin 0.5 W Side Adjust Vishay, 64X
- 1 kΩ Pin 0.5 W Side Adjust Vishay, 64X
- 5 kΩ Pin 0.5 W Side Adjust Vishay, 43P
- 2 kΩ Pin 0.5 W Side Adjust Vishay, 43P
