5 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Vishay, TSM4
- RS Stock No.:
- 177-7472
- Mfr. Part No.:
- TSM4YJ502KB25
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP102,738.25
(exc. VAT)
PHP115,066.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 500 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP410.953 | PHP102,738.25 |
*price indicative
- RS Stock No.:
- 177-7472
- Mfr. Part No.:
- TSM4YJ502KB25
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TSM4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 35.3V | |
| Length | 4.8mm | |
| Depth | 3.7mm | |
| Height | 3.8mm | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 13Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TSM4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 35.3V | ||
Length 4.8mm | ||
Depth 3.7mm | ||
Height 3.8mm | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 13Cycles | ||
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Multi-Turn Surface Mount Trimmers
Related links
- 5 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 100 Ω J-Hook 0.25 W Side Adjust Vishay, TSM4
- 50 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 20 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 1 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 10 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 500 Ω J-Hook 0.25 W Side Adjust Vishay, TSM4
- 100 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
