500 kΩ Trimmer Potentiometer, J-Hook 0.1 W Top Adjust Bourns, 3312
- RS Stock No.:
- 171-1014
- Mfr. Part No.:
- 3312J-1-504E
- Manufacturer:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1014
- Mfr. Part No.:
- 3312J-1-504E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500kΩ | |
| Product Type | Trimmer Potentiometer | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | 3312 | |
| Termination Style | J-Hook | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500kΩ | ||
Product Type Trimmer Potentiometer | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series 3312 | ||
Termination Style J-Hook | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Length 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Related links
- 1 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 20 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 2 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 10 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 200 Ω J-Hook 0.1 W Top Adjust Bourns, 3312
- 500 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 500 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 500 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
