220 kΩ, Through Hole Trimmer Potentiometer, Pin 0.28 W Top Adjust Vishay, T7

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-9383
Mfr. Part No.:
T7YB224MT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

220kΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.28W

Series

T7

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

4mm

Maximum Voltage

250V

Length

50mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Depth

7mm

Height

5.85mm

Diameter

7mm

Element Material

Cermet

Cermet T7YB Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy