1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Top Adjust Vishay, T7
- RS Stock No.:
- 167-9372
- Mfr. Part No.:
- T7YA105MT20
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
PHP9,204.45
(exc. VAT)
PHP10,309.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 + | PHP184.089 | PHP9,204.45 |
*price indicative
- RS Stock No.:
- 167-9372
- Mfr. Part No.:
- T7YA105MT20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.06W | |
| Series | T7 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 4mm | |
| Length | 50mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 250V | |
| Depth | 7mm | |
| Height | 5.85mm | |
| Diameter | 7mm | |
| Standards/Approvals | No | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1mΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.06W | ||
Series T7 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 4mm | ||
Length 50mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 250V | ||
Depth 7mm | ||
Height 5.85mm | ||
Diameter 7mm | ||
Standards/Approvals No | ||
Element Material Cermet | ||

Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Related links
- 1 mΩ Pin 0.06 W Top Adjust Vishay, T7
- 1 mΩ Pin 0.06 W Top Adjust Vishay, 64W
- 1 mΩ Pin 0.06 W Side Adjust Vishay, T93
- 1 mΩ Pin 0.06 W Side Adjust Vishay, T63
- 1 mΩ Pin 0.06 W Top Adjust Vishay, 64Y
- 1 mΩ Pin 0.06 W Top Adjust Vishay, T63
- 10 kΩ Pin 0.5 W Top Adjust Vishay, T7
- 470 kΩ Pin 0.13 W Side Adjust Vishay, T7
