20 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3329
- RS Stock No.:
- 167-5233
- Mfr. Part No.:
- 3329H-1-200LF
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (50 units, in tubes of 50)*
PHP6,394.50
(exc. VAT)
PHP7,162.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 + | PHP127.89 | PHP6,394.50 |
*price indicative
- RS Stock No.:
- 167-5233
- Mfr. Part No.:
- 3329H-1-200LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3329 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.53mm | |
| Shaft Diameter | 2.19mm | |
| Depth | 4.83mm | |
| Height | 10.03mm | |
| Diameter | 6.35mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20Ω | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3329 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.53mm | ||
Shaft Diameter 2.19mm | ||
Depth 4.83mm | ||
Height 10.03mm | ||
Diameter 6.35mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX

Cermet 6.35mm (¼in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
Related links
- 20 Ω Pin 0.5 W Top Adjust Bourns, 3329
- 2 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 50 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 200 Ω Pin 0.5 W Top Adjust Bourns, 3329
- 1 mΩ Pin 0.5 W Top Adjust Bourns, 3329
- 20 kΩ Pin 0.5 W Top Adjust Bourns, 3329
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3329
