500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3296

Subtotal (1 tube of 50 units)*

PHP5,859.00

(exc. VAT)

PHP6,562.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
50 +PHP117.18PHP5,859.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

PHP4,966.85

(exc. VAT)

PHP5,562.87

(inc. VAT)

RS Stock No.:
162-2597
Mfr. Part No.:
3296P-1-501LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

9.53mm

Shaft Diameter

2.19mm

Maximum Operating Temperature

125°C

Height

10.03mm

Depth

4.83mm

Standards/Approvals

RoHS

Element Material

Cermet

Side Adjust 3296P Series


Bourns® 3296P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density

Sealed to withstand immersion board washing

Moulded body with built-in stand-offs

Large screw slot for easier adjustment

Wiper idles at end travel

Slim body profile-higher packing density

Sealed to withstand immersion board washing

Flame retardant plastic housing

Double chevron shaft seal

Moulded body with built in stand offs

IC style pins for PCB assembly

Precious metal wiper for set point stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy