470 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3329

This image is representative of the product range

Subtotal (1 tube of 50 units)*

PHP9,549.10

(exc. VAT)

PHP10,695.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
50 +PHP190.982PHP9,549.10

*price indicative

RS Stock No.:
161-7043
Mfr. Part No.:
3329H-1-471LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

470Ω

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

2.19mm

Length

9.53mm

Maximum Operating Temperature

150°C

Height

10.03mm

Depth

4.83mm

Diameter

6.35mm

Standards/Approvals

RoHS

Element Material

Cermet

COO (Country of Origin):
MX

Cermet 6.35mm (¼in.) 500mW Top Adjust 3329H Series


Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy