20 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 1 W Top Adjust Bourns, 3059
- RS Stock No.:
- 939-232
- Mfr. Part No.:
- 3059Y-1-203LF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 100 more to save PHP1,120.30
View bulk pricing optionsSubtotal (1 tube of 20 units)*
PHP11,188.02
(exc. VAT)
PHP12,530.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 09, 2027
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | PHP559.401 | PHP11,188.02 | - |
| 100 + | PHP548.198 | PHP10,963.96 | PHP1,120.30 |
*price indicative
- RS Stock No.:
- 939-232
- Mfr. Part No.:
- 3059Y-1-203LF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 22 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 1W | |
| Series | 3059 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 31.75mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 400V | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Height | 8mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20kΩ | ||
Mount Type Through Hole | ||
Number of Turns 22 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 1W | ||
Series 3059 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 31.75mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 400V | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Height 8mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 20 kΩ Solder Pin 1 W Top Adjust Bourns, 3059
- 100 Ω Pin 1 W Side Adjust Bourns, 3059
- 1 kΩ Pin 1 W Side Adjust Bourns, 3059
- 10 kΩ Pin 1 W Side Adjust Bourns, 3059
- 20 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 10 kΩ Solder Pin 1 W Top Adjust Bourns, 3290
- 5 kΩ Solder Pin 1 W Top Adjust Bourns, 3290
- 20 kΩ Pin 0.25 W Side Adjust Bourns, 3266
