20 Ω, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 939-212
- Mfr. Part No.:
- 3224X-1-200E
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP440.73
(exc. VAT)
PHP493.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 13, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP220.365 | PHP440.73 | - |
| 20 - 98 | PHP194.09 | PHP388.18 | 11% |
| 100 - 198 | PHP174.265 | PHP348.53 | 20% |
| 200 + | PHP149.83 | PHP299.66 | 32% |
*price indicative
- RS Stock No.:
- 939-212
- Mfr. Part No.:
- 3224X-1-200E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Embossed Tape | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Maximum Voltage | 300V | |
| Depth | 5.1mm | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20Ω | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Embossed Tape | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Maximum Voltage 300V | ||
Depth 5.1mm | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 20 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 50 Ω J-Hook 0.25 W Side Adjust Bourns, 3224
- 200 kΩ J-Hook 0.25 W Side Adjust Bourns, 3224
- 2000 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 1000 kΩ J-Hook 0.25 W Side Adjust Bourns, 3224
- 20 kΩ Pin 0.25 W Top Adjust Bourns, 3224
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 1 kΩ Pin 0.25 W Top Adjust Bourns, 3224
