100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3352

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP848.30

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP447.19

(exc. VAT)

PHP500.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP223.595PHP447.19-
20 - 98PHP181.18PHP362.36PHP848.30
100 - 198PHP138.765PHP277.53PHP8,483.00
200 +PHP110.645PHP221.29PHP22,590.00

*price indicative

Packaging Options:
RS Stock No.:
939-209
Mfr. Part No.:
3352T-1-104LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Bag

Orientation

Top Adjust

Power Rating

0.5W

Series

3352

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.53mm

Maximum Voltage

250V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

5.33mm

Depth

4.83mm

Element Material

Cermet

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns 3/8 inch Round Trimming Potentiometer is a single-turn, industrial-grade component utilizing an open-frame design for cost-effective board integration. It features a highly stable cermet element that provides an infinite resolution, ensuring smooth, continuous, and exceptionally precise calibration tuning throughout its service life.

RoHS compliant

Very low profile

Seven standard pin styles

Thumb and screwdriver adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy