100 Ω, Surface Mount Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3361
- RS Stock No.:
- 939-196
- Mfr. Part No.:
- 3361P-1-101GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 100 more to save PHP875.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP728.41
(exc. VAT)
PHP815.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 08, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP72.841 | PHP728.41 | - |
| 100 - 490 | PHP64.082 | PHP640.82 | PHP875.90 |
| 500 - 990 | PHP57.535 | PHP575.35 | PHP7,653.00 |
| 1000 + | PHP49.513 | PHP495.13 | PHP23,328.00 |
*price indicative
- RS Stock No.:
- 939-196
- Mfr. Part No.:
- 3361P-1-101GLF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Embossed Tape | |
| Power Rating | 0.5W | |
| Series | 3361 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 6.71mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Height | 5.21mm | |
| Depth | 7.04mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Embossed Tape | ||
Power Rating 0.5W | ||
Series 3361 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 6.71mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Height 5.21mm | ||
Depth 7.04mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 500 Ω Solder Pin 0.5 W Top Adjust Bourns, 3361
- 20 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3361
- 25 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3361
- 100 kΩ PC Pin 0.5 W Top Adjust Bourns, 3361
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3361
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3361
- 10 kΩ PC Pin 0.5 W Top Adjust Bourns, 3361
- 50 kΩ PC Pin 0.5 W Top Adjust Bourns, 3361
