10 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 939-184
- Mfr. Part No.:
- 3386X-1-103TLF
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP773.59
(exc. VAT)
PHP866.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP154.718 | PHP773.59 |
| 50 - 245 | PHP125.398 | PHP626.99 |
| 250 - 495 | PHP95.892 | PHP479.46 |
| 500 + | PHP76.53 | PHP382.65 |
*price indicative
- RS Stock No.:
- 939-184
- Mfr. Part No.:
- 3386X-1-103TLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 9.53mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 9.53mm | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 9.53mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 9.53mm | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns 3/8 inch Square Trimming Potentiometer is a single-turn, cermet-element component designed for robust industrial calibration within a fully sealed housing. It is available on tape and reel packaging to seamlessly support automated assembly lines. It also offers enhanced user flexibility by featuring an optional integrated knob, allowing for convenient and precise finger adjustment without requiring specialized tools.
RoHS compliant
Available with extended shaft
Available with cross-slot rotor
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
