50 Ω, Through Hole Potentiometer, Through Hole 0.5 W Vertical Bourns, PV36

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a tube)*

PHP7,339.40

(exc. VAT)

PHP8,220.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 245PHP146.788
250 - 495PHP112.304
500 +PHP89.622

*price indicative

Packaging Options:
RS Stock No.:
939-163P
Mfr. Part No.:
PV36W500C01B00
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Maximum Resistance

50Ω

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Vertical

Power Rating

0.5W

Series

PV36

Termination Style

Through Hole

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

± 150 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

10.03mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

9.53mm

Depth

4.83mm

COO (Country of Origin):
CR
The Bourns Trimming potentiometer that enables adjustable resistance settings for a wide range of electronic applications.

Multiturn design provides accurate adjustments for precise applications

Sealed construction ensures reliability in harsh environments

Available with both TOP and side adjustment options

RoHS compliant, meeting environmental standards for safety

Suitable for thorough cleaning of printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy