50 kΩ, Through Hole Trimmer Potentiometer, Solder 0.5 W Top Adjust Bourns, PV36
- RS Stock No.:
- 939-139P
- Mfr. Part No.:
- PV36Y503C01B00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a tube)*
PHP7,339.40
(exc. VAT)
PHP8,220.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP146.788 |
| 250 - 495 | PHP112.304 |
| 500 + | PHP89.622 |
*price indicative
- RS Stock No.:
- 939-139P
- Mfr. Part No.:
- PV36Y503C01B00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | 50 pcs per Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 10.03mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging 50 pcs per Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series PV36 | ||
Automotive Standard No | ||
Termination Style Solder | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 10.03mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns Precision adjustment component designed for applications requiring reliable resistance changes. Its robust construction ensures consistent performance across various environments.
Multiturn design allows fine-tuning of resistance
Compatible with both TOP and side adjustments
Cermet construction ensures reliability and stability
Designed to be RoHS compliant for environmental safety
Sealed design protects against contaminants for longevity
Low temperature exposure designed to enhance durability
Temperature cycle tested for assured performance consistency
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
