1000 kΩ, Through Hole Trimmer Potentiometer, Solder 0.25 W Top Adjust Bourns, PV37
- RS Stock No.:
- 939-134
- Mfr. Part No.:
- PV37W105C01B00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP437.97
(exc. VAT)
PHP490.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP218.985 | PHP437.97 |
| 20 - 98 | PHP177.49 | PHP354.98 |
| 100 - 198 | PHP136.00 | PHP272.00 |
| 200 + | PHP108.34 | PHP216.68 |
*price indicative
- RS Stock No.:
- 939-134
- Mfr. Part No.:
- PV37W105C01B00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1000kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Packaging | 50 pcs per Tube | |
| Power Rating | 0.25W | |
| Series | PV37 | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 6.71mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 7.24mm | |
| Depth | 1.27mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1000kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Packaging 50 pcs per Tube | ||
Power Rating 0.25W | ||
Series PV37 | ||
Automotive Standard No | ||
Termination Style Solder | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 6.71mm | ||
Maximum Operating Temperature 125°C | ||
Height 7.24mm | ||
Depth 1.27mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer provides reliable and precise adjustment within various electronic applications, ensuring superior performance and compliance with established standards.
Multiturn design allows for enhanced adjustability
Top adjustment configuration facilitates ease of use
RoHS compliant, ensuring minimal environmental impact
Standoffs enable thorough washing of PC boards
Related links
- 500 Ω Solder Pin 0.25 W Top Adjust Bourns, PV37
- 1 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 20 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 10 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 5 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 50 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 100 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 2 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
