500 Ω, Surface Mount Trimmer Potentiometer, 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- RS Stock No.:
- 939-132
- Mfr. Part No.:
- 3269W-1-501GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 2 units)*
PHP631.60
(exc. VAT)
PHP707.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 10, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP315.80 | PHP631.60 |
| 20 - 98 | PHP277.995 | PHP555.99 |
| 100 - 198 | PHP249.41 | PHP498.82 |
| 200 + | PHP214.835 | PHP429.67 |
*price indicative
- RS Stock No.:
- 939-132
- Mfr. Part No.:
- 3269W-1-501GLF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Embossed Tape | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Termination Style | 100% Tin Plated (Lf) | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 6.35mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 4.32mm | |
| Height | 7.44mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Embossed Tape | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series 3269 | ||
Termination Style 100% Tin Plated (Lf) | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 6.35mm | ||
Maximum Operating Temperature 150°C | ||
Depth 4.32mm | ||
Height 7.44mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
Related links
- 200 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 20000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 1 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 100000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 50000 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 2 kΩ 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
