200 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 939-119
- Mfr. Part No.:
- 3386H-1-204LF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP484.07
(exc. VAT)
PHP542.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 23, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP96.814 | PHP484.07 | - |
| 50 - 245 | PHP78.374 | PHP391.87 | 19% |
| 250 - 495 | PHP60.116 | PHP300.58 | 37% |
| 500 + | PHP47.946 | PHP239.73 | 50% |
*price indicative
- RS Stock No.:
- 939-119
- Mfr. Part No.:
- 3386H-1-204LF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Depth | 4.83mm | |
| Height | 9.53mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Depth 4.83mm | ||
Height 9.53mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
Related links
- 470 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 50 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 2.2 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 220 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 100 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 1 mΩ Pin 0.5 W Side Adjust Bourns, 3386
- 50 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3386
