100 Ω, Through Hole Trimmer Potentiometer, 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- RS Stock No.:
- 939-111
- Mfr. Part No.:
- 3296Z-1-101LF
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP780.04
(exc. VAT)
PHP873.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 01, 2027
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP156.008 | PHP780.04 |
| 50 - 245 | PHP126.32 | PHP631.60 |
| 250 - 495 | PHP96.814 | PHP484.07 |
| 500 + | PHP77.266 | PHP386.33 |
*price indicative
- RS Stock No.:
- 939-111
- Mfr. Part No.:
- 3296Z-1-101LF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | 50 pcs per Tube | |
| Orientation | Side Adjust | |
| Power Rating | 5W | |
| Series | 3296 | |
| Automotive Standard | No | |
| Termination Style | 100% Tin Plated (Lf) | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Height | 10.03mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging 50 pcs per Tube | ||
Orientation Side Adjust | ||
Power Rating 5W | ||
Series 3296 | ||
Automotive Standard No | ||
Termination Style 100% Tin Plated (Lf) | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Height 10.03mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
Related links
- 10 Ω 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 25 kΩ 100% Tin Plated (Lf) 5 W Side Adjust Bourns, 3296
- 100 Ω 100% Tin Plated (Lf) 0.5 W Side Adjust Bourns, 3362
- 100 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 10 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 10000 Ω 100% Tin Plated (Lf) 0.25 W Side Adjust Bourns, 3269
- 1 kΩ 100% Tin Plated (Lf) 0.5 W Top Adjust Bourns, 3362
- 100 Ω 100% Tin Plated (Lf) 0.25 W Vertical Bourns, 3269
