2 mΩ, Surface Mount Cermet Potentiometer, J-Hook 0.25 W Vertical Vishay, TS4

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 26%

View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

PHP1,678.10

(exc. VAT)

PHP1,879.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
10 - 24PHP167.81-
25 - 99PHP123.5526%
100 - 499PHP79.3052%
500 +PHP77.4553%

*price indicative

Packaging Options:
RS Stock No.:
895-764P
Mfr. Part No.:
TS4RL202MR10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

2mΩ

Product Type

Cermet Potentiometer

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Vertical

Power Rating

0.25W

Series

TS4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

5mm

Maximum Voltage

300V

Height

4.5mm

Depth

2.55mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

240°

COO (Country of Origin):
TW
The Vishay cermet trimmer features a surface mount design that offers precise adjustments tailored for various electronic applications.

Resistance range from 10 Ohm to 2 MOhm ensures versatile usage

Temperature coefficient of ± 100 ppm/°C aids in maintaining stability

Fully sealed construction withstands board washing, enhancing durability

Operating torque of 1.8 Ncm facilitates smooth operation

Compact dimensions make for easy integration into diverse projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy