2 mΩ, Surface Mount Cermet Potentiometer, J-Hook 0.25 W Vertical Vishay, TS4

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP1,106.50

View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

PHP1,678.10

(exc. VAT)

PHP1,879.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
10 - 24PHP167.81-
25 - 99PHP123.55PHP1,106.50
100 - 499PHP79.30PHP8,851.00
500 +PHP77.45PHP45,180.00

*price indicative

Packaging Options:
RS Stock No.:
895-763P
Mfr. Part No.:
TS4RL502MR10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Cermet Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Vertical

Power Rating

0.25W

Series

TS4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Voltage

300V

Maximum Operating Temperature

125°C

Length

5mm

Height

4.5mm

Standards/Approvals

RoHS

Depth

2.55mm

Mechanical Rotation

240°

Element Material

Cermet

COO (Country of Origin):
TW
The Vishay high-grade trimmer potentiometer delivers reliable precision in electronic adjustments, Ideal for applications requiring fine-tuning of resistance in Compact designs.

Resistance range from 10 Ohm to 2 MOhm ensures versatility for different needs

Operating torque of 1.8 Ncm provides smooth adjustment capability

End resistance is low, at 1 % or 2 Ohm maximum

Durable construction is rated for temperatures from -55 °C to +125 °C

Insulation resistance is a minimum of 100 MOhm to enhance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy