2 mΩ, Surface Mount Cermet Potentiometer, J-Hook 0.25 W Vertical Vishay, TS4
- RS Stock No.:
- 895-761
- Mfr. Part No.:
- TS4RL104MR10
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP258.17
(exc. VAT)
PHP289.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP258.17 |
| 10 - 24 | PHP167.81 |
| 25 - 99 | PHP123.55 |
| 100 - 499 | PHP79.30 |
| 500 + | PHP77.45 |
*price indicative
- RS Stock No.:
- 895-761
- Mfr. Part No.:
- TS4RL104MR10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Cermet Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Vertical | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TS4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Depth | 2.55mm | |
| Mechanical Rotation | 240° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Cermet Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Vertical | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TS4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Depth 2.55mm | ||
Mechanical Rotation 240° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Vishay cermet trimmer is designed for precision adjustment. This product is particularly suited for environments requiring Compact and reliable performance.
Power rating of 0.25 W at +70 °C allows for versatile application
Temperature coefficient is ± 100 ppm/°C, ensuring minimal drift over temperature changes
End resistance is capped at 1 % or 2 Ohm maximum, providing excellent reliability
Mechanical angle of 240° offers extensive adjustment capabilities
Related links
- 2 mΩ J-Hook 0.25 W Vertical Vishay, TS4
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Side Adjust Vishay, TSM4
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
