2 mΩ, Surface Mount Cermet Potentiometer, J-Hook 0.25 W Vertical Vishay, TS4

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit, on tapes of 1)*

PHP258.17

(exc. VAT)

PHP289.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9PHP258.17
10 - 24PHP167.81
25 - 99PHP123.55
100 - 499PHP79.30
500 +PHP77.45

*price indicative

Packaging Options:
RS Stock No.:
895-760
Mfr. Part No.:
TS4RL203MR10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Cermet Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Vertical

Power Rating

0.25W

Series

TS4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

5mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Standards/Approvals

RoHS

Height

4.5mm

Depth

2.55mm

Element Material

Cermet

Mechanical Rotation

240°

COO (Country of Origin):
TW
The Vishay precision rotary potentiometer designed for accurate control in various electronic applications, offering reliable performance and durability.

Resistance range from 10 Ohm to 2 MOhm, allowing for versatile applications

Temperature coefficient of ± 100 ppm/°C ensures stable performance across temperature variations

Mechanical angle of 240° nominal provides extensive adjustment capability

Insulation resistance of 100 MOhm minimum enhances safety in operation

Operating torque of 1.8 Ncm ensures easy adjustment and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy