2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Top Adjust Vishay, T63
- RS Stock No.:
- 789-142
- Mfr. Part No.:
- T63YB202KT20
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP1,069.60
View bulk pricing optionsSubtotal (1 unit)*
PHP280.30
(exc. VAT)
PHP313.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 07, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP280.30 | - |
| 10 - 49 | PHP173.34 | PHP1,069.60 |
| 50 - 99 | PHP101.42 | PHP8,944.00 |
| 100 + | PHP99.58 | PHP18,072.00 |
*price indicative
- RS Stock No.:
- 789-142
- Mfr. Part No.:
- T63YB202KT20
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 14 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.8mm | |
| Shaft Diameter | 1.8mm | |
| Maximum Voltage | 250V | |
| Height | 6.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 6.8mm | |
| Depth | 5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Mount Type Through Hole | ||
Number of Turns 14 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 155°C | ||
Length 6.8mm | ||
Shaft Diameter 1.8mm | ||
Maximum Voltage 250V | ||
Height 6.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 6.8mm | ||
Depth 5mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CZ

6mm 1/4in. 250mW Top Adjust T63YB
Standards
Related links
- 2 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 200 Ω Pin 0.25 W Top Adjust Vishay, T63
- 5 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 500 Ω Pin 0.25 W Top Adjust Vishay, T63
- 100 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 20 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 50 kΩ Pin 0.25 W Top Adjust Vishay, T63
- 10 kΩ Pin 0.25 W Top Adjust Vishay, T63
