100 kΩ, Through Hole Trimmer Potentiometer 125 mW Top Adjust Bourns, PTL
- RS Stock No.:
- 475-672
- Mfr. Part No.:
- PTL45-15O0-104B1
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP898.99
(exc. VAT)
PHP1,006.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 825 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP179.798 | PHP898.99 |
| 25 + | PHP174.482 | PHP872.41 |
*price indicative
- RS Stock No.:
- 475-672
- Mfr. Part No.:
- PTL45-15O0-104B1
- Manufacturer:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Orientation | Top Adjust | |
| Power Rating | 125mW | |
| Series | PTL | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 300V ac | |
| Standards/Approvals | RoHS | |
| Element Material | Carbon | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Orientation Top Adjust | ||
Power Rating 125mW | ||
Series PTL | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 300V ac | ||
Standards/Approvals RoHS | ||
Element Material Carbon | ||
- COO (Country of Origin):
- TW
The Bourns PTL series slide potentiometer with LED features a carbon element and offers a variety of LED colors including red, orange, green, amber, and white. It includes a centre detent option and an assortment of resistance tapers.
Various travel lengths
Various lever sizes
Related links
- 100 kΩ PTL
- Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole
- Bourns PTL 1 mΩ Slide Slide Potentiometer 1-Gang Surface
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTL 1 mΩ Slide Slide Potentiometer Surface Mount, PTL20-15R0-103B1
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
- Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15R1-503B2