10000 Ω, Surface Trimmer Potentiometer, Solder Plated 0.25 W Bourns, 3269
- RS Stock No.:
- 445-915
- Mfr. Part No.:
- 3269W-1-103GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save PHP147.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP504.21
(exc. VAT)
PHP564.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 474 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP252.105 | PHP504.21 | - |
| 20 - 98 | PHP244.715 | PHP489.43 | PHP147.80 |
| 100 - 198 | PHP237.33 | PHP474.66 | PHP1,477.50 |
| 200 + | PHP204.345 | PHP408.69 | PHP9,552.00 |
*price indicative
- RS Stock No.:
- 445-915
- Mfr. Part No.:
- 3269W-1-103GLF
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10000Ω | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Shaft Diameter | 460μm | |
| Length | 6.35mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Depth | 1.78mm | |
| Height | 7.44mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10000Ω | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Power Rating 0.25W | ||
Series 3269 | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Shaft Diameter 460μm | ||
Length 6.35mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Depth 1.78mm | ||
Height 7.44mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
Related links
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3269
- 200 Ω Solder Pin 0.25 W Top Adjust Bourns, 3269
- 5 kΩ Solder Pin 0.25 W Top Adjust Bourns, 3269
- 50 Ω Solder Plated 0.25 W Bourns, 3266
- 10000 Ω Solder Plated 0.5 W Bourns, 3361
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
