Potentiometer,0.5W,50kohm,100ppm/℃
- RS Stock No.:
- 333-606P
- Mfr. Part No.:
- PV36Y503C01
- Manufacturer:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tube)
PHP150.31
(exc. VAT)
PHP168.35
(inc. VAT)
- RS Stock No.:
- 333-606P
- Mfr. Part No.:
- PV36Y503C01
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Power Rating | 1/2W | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2 mm | |
| Length | 9.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Power Rating 1/2W | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2 mm | ||
Length 9.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

