100 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314
- RS Stock No.:
- 177-295
- Distrelec Article No.:
- 304-29-607
- Mfr. Part No.:
- 3314J-2-101E
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save PHP59.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP481.60
(exc. VAT)
PHP539.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 190 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP96.32 | PHP481.60 | - |
| 50 - 95 | PHP95.126 | PHP475.63 | PHP59.70 |
| 100 - 495 | PHP94.338 | PHP471.69 | PHP198.20 |
| 500 - 995 | PHP93.544 | PHP467.72 | PHP1,388.00 |
| 1000 + | PHP92.346 | PHP461.73 | PHP3,974.00 |
*price indicative
- RS Stock No.:
- 177-295
- Distrelec Article No.:
- 304-29-607
- Mfr. Part No.:
- 3314J-2-101E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VECI, RoHS, EIA, EIAJ, IPC, UL | |
| Height | 5mm | |
| Depth | 2.55mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 240° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VECI, RoHS, EIA, EIAJ, IPC, UL | ||
Height 5mm | ||
Depth 2.55mm | ||
Element Material Cermet | ||
Mechanical Rotation 240° | ||



250mW 4mm Sealed 3314J Series - Cross Slot
Related links
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3314
- 200 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 1 mΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
