Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5450P
Mfr. Part No.:
BCR12PM-12LA#B00
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

120A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy