SKROSS Travel Adapter Australia, China, Japan, UK, USA Australia, China, Europe, UK, USA, 2.5A
- RS Stock No.:
- 802-766
- Mfr. Part No.:
- 1.302976
- Manufacturer:
- SKROSS
This image is representative of the product range
Subtotal (1 unit)*
PHP11,334.61
(exc. VAT)
PHP12,694.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,334.61 |
*price indicative
- RS Stock No.:
- 802-766
- Mfr. Part No.:
- 1.302976
- Manufacturer:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Product Type | Travel Adapter | |
| Converter Type | Travel Adapter | |
| Current | 2.5A | |
| Number of USB Ports | 2 | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Connector Country B | Australia, China, Europe, UK, USA | |
| Connector Country A | Australia, China, Japan, UK, USA | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Product Type Travel Adapter | ||
Converter Type Travel Adapter | ||
Current 2.5A | ||
Number of USB Ports 2 | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Connector Country B Australia, China, Europe, UK, USA | ||
Connector Country A Australia, China, Japan, UK, USA | ||
Connector Type USB | ||
- COO (Country of Origin):
- TH
Related links
- SKROSS Travel Adapter Australia Japan USA Australia Europe USA, 2.5A
- SKROSS Travel Adapter Australia Europe UK China Italy Switzerland
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe,
- SKROSS Travel Adapter China Europe Australia USA China UK, 2.5A
- SKROSS Travel Adapter Australia Switzerland China Japan Brazil USA China
- SKROSS Travel Adapter Australia Europe Israel South Africa China USA,
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
