RS PRO Travel Adapter Italy, Brazil, UK, USA, Australia, Japan, Europe, Switzerland, China Europe, Australia, China, UK,

Subtotal (1 unit)*

PHP3,742.72

(exc. VAT)

PHP4,191.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,742.72

*price indicative

RS Stock No.:
446-990
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Travel Adapter

Converter Type

Travel Adapter

Current

10A

Number of Sockets

1

Number of USB Ports

2

Voltage

250V

Plug Type

UK

Connector Country B

Europe, Australia, China, UK, USA

Connector Country A

Italy, Brazil, UK, USA, Australia, Japan, Europe, Switzerland, China

Standards/Approvals

No

Connector Type

Multi-Country Type

COO (Country of Origin):
CN

RS PRO World to UK, China, Europe, USA, Australia, Grounded Travel Adaptor, Dual USB-A/Type C Charging Ports


This RS PRO Travel Adaptor is designed to provide seamless connectivity for your portable devices across multiple countries. It supports most 2-pole and 3-pole grounded plugs, making it an essential tool for international travel. With built-in USB-A and Type C ports, it allows simultaneous charging of multiple devices, ensuring convenience and efficiency.

Features and Benefits


Full copper, flame-retardant PC material and safety shutters ensure durability and safety

Compact shape allows for easy portability and wide usage

World Adaptor with CB, CE, FCC, UKCA certifications guarantees compliance with international standards

Dual USB-A ports provide a total of 3000mA charging power, even when other devices are connected

Supports a wide range of devices including hair dryers, MP3 players, digital cameras, and mobile phones

Applications


International travel

Portable device charging

Additional Information


Includes connectors for Australia, Euro, German, Italian, Swiss, UK, US

Power rating: 250V - 2300W, 110V - 1100W

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy