- RS Stock No.:
- 864-7815
- Mfr. Part No.:
- MC100ELT25DG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 864-7815
- Mfr. Part No.:
- MC100ELT25DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | MC100 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Output Type | TTL |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Logic Function | Translator |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -3mA |
Translation | ECL to TTL |
Propagation Delay Test Condition | 20pF |
Maximum Operating Supply Voltage | -5.7 V, 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 4.1 ns@ 20 pF |
Maximum Operating Temperature | +80 °C |
Minimum Operating Supply Voltage | -4.2 V, 4.5 V |
Minimum Operating Temperature | -40 °C |