- RS Stock No.:
- 412-826
- Mfr. Part No.:
- ADG3304BRUZ
- Manufacturer:
- Analog Devices
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP185.40
(exc. VAT)
PHP207.65
(inc. VAT)
Units | Per Unit | Per Pack* |
5 + | PHP185.40 | PHP927.00 |
*price indicative |
- RS Stock No.:
- 412-826
- Mfr. Part No.:
- ADG3304BRUZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Output Type | 3 State |
Logic Function | Level Translator |
Dimensions | 5 x 4.4 x 1mm |
Maximum Low Level Output Current | 0.02mA |
Maximum High Level Output Current | -0.02mA |
Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.15 V |
Minimum Operating Temperature | -40 °C |