Peli 15350 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- RS Stock No.:
- 930-557
- Mfr. Part No.:
- 015350-0052-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP47,559.64
(exc. VAT)
PHP53,266.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,559.64 |
*price indicative
- RS Stock No.:
- 930-557
- Mfr. Part No.:
- 015350-0052-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 518mm | |
| Series | 15350 | |
| Internal Depth | 183mm | |
| Internal Width | 284mm | |
| Waterproof | No | |
| External Height | 558mm | |
| External Depth | 228mm | |
| External Width | 355mm | |
| Watertight | No | |
| Case Weight | 3.94kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 518mm | ||
Series 15350 | ||
Internal Depth 183mm | ||
Internal Width 284mm | ||
Waterproof No | ||
External Height 558mm | ||
External Depth 228mm | ||
External Width 355mm | ||
Watertight No | ||
Case Weight 3.94kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli case is specifically designed for carrying universal Camera gear securely and efficiently.
Crushproof, watertight, and dustproof (IP67) for rugged use
Lightweight HPX² polymer construction is 40% lighter than traditional cases
Press and Pull latches ensure secure closure
Related links
- Peli 15350 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm
- Peli 1535 Polypropylene Transit Case, 355 mm 8.98 in
- OPTIBELT 558 3M 6 Timing Belt 186 Teeth 6 mm Width
- Weidmüller TBF Series Grey Transparent Lid Fibreglass Reinforced Polyester Enclosure IK08, 558 mm x 302 mm x 210
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 17300 Polypropylene Case Wheeled, 689 mm 365 mm 953 mm
