Peli 14400 Polypropylene Case Wheeled, 305 mm 457 mm 500 mm
- RS Stock No.:
- 930-549
- Mfr. Part No.:
- 014400-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP30,301.86
(exc. VAT)
PHP33,938.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,301.86 |
*price indicative
- RS Stock No.:
- 930-549
- Mfr. Part No.:
- 014400-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 434mm | |
| Series | 14400 | |
| Internal Depth | 406mm | |
| Internal Width | 191mm | |
| Waterproof | No | |
| External Height | 500mm | |
| External Depth | 457mm | |
| External Width | 305mm | |
| Watertight | No | |
| Case Weight | 6.58kg | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 434mm | ||
Series 14400 | ||
Internal Depth 406mm | ||
Internal Width 191mm | ||
Waterproof No | ||
External Height 500mm | ||
External Depth 457mm | ||
External Width 305mm | ||
Watertight No | ||
Case Weight 6.58kg | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment in extreme environments, ensuring optimal protection since 1976.
Strong polyurethane wheels featuring stainless steel bearings facilitate easy transport
Watertight, crushproof, and dustproof design guarantees equipment safety
Automatic pressure equalization valve balances interior pressure and keeps water out
Related links
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 17050 Polypropylene Case Wheeled, 492 mm 223 mm 1.186 m
- Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 17200 Polypropylene Case Wheeled, 406 mm 155 mm 1.127 m
- Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- Peli 17300 Polypropylene Case Wheeled, 689 mm 365 mm 953 mm
- Peli 16300 Polypropylene Case Wheeled, 615 mm 444 mm 795 mm
