Peli IM3075 Resin Waterproof Watertight Transit Case, 620 mm 490 mm 846 mm
- RS Stock No.:
- 930-545
- Mfr. Part No.:
- IM3075-01000
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP69,237.68
(exc. VAT)
PHP77,546.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,237.68 |
*price indicative
- RS Stock No.:
- 930-545
- Mfr. Part No.:
- IM3075-01000
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Material | HPX | |
| Product Type | Transit Case | |
| Internal Height | 757mm | |
| Series | IM3075 | |
| Internal Depth | 452mm | |
| Internal Width | 528mm | |
| Waterproof | Yes | |
| External Height | 846mm | |
| External Depth | 490mm | |
| External Width | 620mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 14.29kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Material HPX | ||
Product Type Transit Case | ||
Internal Height 757mm | ||
Series IM3075 | ||
Internal Depth 452mm | ||
Internal Width 528mm | ||
Waterproof Yes | ||
External Height 846mm | ||
External Depth 490mm | ||
External Width 620mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 14.29kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Storm Case is a robust protective transport solution designed to keep your gear secure and organised. Engineered for durability, it's Ideal for professionals requiring reliable equipment storage.
Constructed from high-performance HPX resin for durability
Features seven Press & Pull latches for ease of access
Includes two padlockable hasps for added security
Related links
- Peli IM3075 Resin Waterproof Transit Case, 845 mm 620 mm 490 mm
- Peli IM2075 Resin Waterproof Watertight Transit Case, 249 mm 196 mm 300 mm
- Peli IM2875 Resin Waterproof Watertight Transit Case, 602 mm 333 mm 632 mm
- Peli IM2200 Resin Waterproof Watertight Transit Case, 323 mm 168 mm 411 mm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Peli IM2600 Resin Waterproof Watertight Transit Case, 406 mm 211 mm 538 mm
- Peli IM2300 Resin Waterproof Watertight Transit Case, 353 mm 170 mm 462 mm
- Peli IM3220 Resin Waterproof Watertight Transit Case, 419 mm 234 mm 1.199 m
