Kern FS TKZ Plastic Case, 265 mm 170 mm 76 mm
- RS Stock No.:
- 863-555
- Mfr. Part No.:
- FS TKZ
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,972.87
(exc. VAT)
PHP13,409.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,972.87 |
*price indicative
- RS Stock No.:
- 863-555
- Mfr. Part No.:
- FS TKZ
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Material | Plastic | |
| Material Type | Plastic | |
| Product Type | Case | |
| Series | FS TKZ | |
| External Height | 76mm | |
| External Depth | 170mm | |
| External Width | 265mm | |
| Foam | With Foam | |
| Watertight | No | |
| Case Weight | 550g | |
| Wheeled | No | |
| Colour | Anthracite | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Material Plastic | ||
Material Type Plastic | ||
Product Type Case | ||
Series FS TKZ | ||
External Height 76mm | ||
External Depth 170mm | ||
External Width 265mm | ||
Foam With Foam | ||
Watertight No | ||
Case Weight 550g | ||
Wheeled No | ||
Colour Anthracite | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern transport case offers a secure and organised way to store accessories, featuring convoluted foam in the LID and base for enhanced protection.
Constructed from Durable plastic in an anthracite finish
Dimensions of 265x170x76 mm ensure efficient space usage
Lightweight design with a net weight of approximately 0.50 kg
Quick delivery time of just 1 day via parcel service
Shipping weight stands at 0.55 kg, making it easy to handle
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
