RS PRO Plastic Waterproof Watertight Transit Case, 425 mm 572 mm 144 mm
- RS Stock No.:
- 707-829
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,718.27
(exc. VAT)
PHP8,644.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,718.27 |
*price indicative
- RS Stock No.:
- 707-829
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polyurethane | |
| Internal Height | 125mm | |
| Internal Depth | 520mm | |
| Internal Width | 350mm | |
| Waterproof | Yes | |
| External Height | 144mm | |
| External Depth | 572mm | |
| External Width | 425mm | |
| Foam | Yes | |
| Case Weight | 2.66kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| IP Rating | IP65 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polyurethane | ||
Internal Height 125mm | ||
Internal Depth 520mm | ||
Internal Width 350mm | ||
Waterproof Yes | ||
External Height 144mm | ||
External Depth 572mm | ||
External Width 425mm | ||
Foam Yes | ||
Case Weight 2.66kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
IP Rating IP65 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case is resistant, sleek and innovative case manufactured from 100% recycled plastic. Light weight, Durable to impacts, resistant to water and dust. This ECO Friendly series is the right balance between standard packaging solutions and professional watertight cases.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Ergonomic handle
Holes for double padlocking
Clip in points for shoulder strap
Stackable interlocking system
Lightweight, impact-resistant Shell
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

