RS PRO Plastic Waterproof Watertight Transit Case, 425 mm 572 mm 144 mm

N

This image is representative of the product range

Subtotal (1 pack of 3 units)*

PHP22,051.27

(exc. VAT)

PHP24,697.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,051.27PHP7,350.423

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
707-828
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polyurethane

Material Type

Plastic

Product Type

Transit Case

Internal Height

125mm

Internal Depth

520mm

Internal Width

350mm

Waterproof

Yes

External Height

144mm

External Depth

572mm

External Width

425mm

Foam

Yes

Watertight

Yes

Case Weight

2.66kg

Wheeled

No

Standards/Approvals

REACH

Colour

Black

IP Rating

IP65

Lockable

Yes

Dividers

No

COO (Country of Origin):
IT
The RS PRO Packaging Case is resistant, sleek and innovative case manufactured from 100% recycled plastic. Light weight, Durable to impacts, resistant to water and dust. This ECO Friendly series is the right balance between standard packaging solutions and professional watertight cases.

Watertight seal around lid

Automatic pressure release valve

Easy to open double throw latches

Ergonomic handle

Holes for double padlocking

Clip in points for shoulder strap

Stackable interlocking system

Lightweight, impact-resistant Shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy