RS PRO Plastic Waterproof Watertight Transit Case, 243 mm 258 mm 117.5 mm
- RS Stock No.:
- 707-786
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP13,968.88
(exc. VAT)
PHP15,645.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from October 19, 2026
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,968.88 | PHP3,492.22 |
*price indicative
- RS Stock No.:
- 707-786
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 105mm | |
| Internal Depth | 258mm | |
| Internal Width | 243mm | |
| Waterproof | Yes | |
| External Height | 117.5mm | |
| External Depth | 258mm | |
| External Width | 243mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Orange | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 105mm | ||
Internal Depth 258mm | ||
Internal Width 243mm | ||
Waterproof Yes | ||
External Height 117.5mm | ||
External Depth 258mm | ||
External Width 243mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Orange | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case Wheeled, 464 mm 366 mm 176 mm
- RS PRO SSC3P22 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 362 mm
- RS PRO SSC1 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 142 mm
- RS PRO SSC3 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 362 mm
- RS PRO SSC2 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
