RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 174 mm
- RS Stock No.:
- 707-777
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,114.81
(exc. VAT)
PHP7,968.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,114.81 |
*price indicative
- RS Stock No.:
- 707-777
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 160mm | |
| Internal Depth | 380mm | |
| Internal Width | 270mm | |
| Waterproof | Yes | |
| External Height | 174mm | |
| External Depth | 414mm | |
| External Width | 345mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 160mm | ||
Internal Depth 380mm | ||
Internal Width 270mm | ||
Waterproof Yes | ||
External Height 174mm | ||
External Depth 414mm | ||
External Width 345mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 174 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 345 mm 414 mm 129 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
- Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
- Nanuk 968 Plastic Waterproof Watertight Transit Case Wheeled, 627 mm 610 mm 345 mm
- Gard Plasticases Classic Plastic Transit Case, 345 mm 95 mm 444 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
