RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS Stock No.:
- 707-763
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 12 units)*
PHP11,867.96
(exc. VAT)
PHP13,292.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 12, 2026
- Plus 3 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,867.96 | PHP988.997 |
*price indicative
- RS Stock No.:
- 707-763
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Internal Height | 41mm | |
| Internal Depth | 157mm | |
| Internal Width | 82mm | |
| External Height | 47mm | |
| Waterproof | Yes | |
| External Depth | 175mm | |
| External Width | 115mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Internal Height 41mm | ||
Internal Depth 157mm | ||
Internal Width 82mm | ||
External Height 47mm | ||
Waterproof Yes | ||
External Depth 175mm | ||
External Width 115mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 500 mm 175 mm 420 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 175 mm 230 mm 53 mm
- Serpac SE Plastic Waterproof Watertight Transit Case, 378 mm 308 mm 175 mm
- Raaco Plastic Waterproof Watertight Transit Case, 275 mm 175 mm 125 mm
- RS PRO Plastic 246 mm 175 mm 80 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
