Subtotal (1 pack of 6 units)*
PHP21,043.94
(exc. VAT)
PHP23,569.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6 + | PHP3,507.323 | PHP21,043.94 |
*price indicative
- RS Stock No.:
- 226-7858
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Light Beacon | |
| Colour | Orange, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Light Beacon | ||
Colour Orange, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Cone LED Warning Light
Introducing the range of RS PRO LED Traffic Cone Safety Lights, suitable for mounting onto the tops of safety cones for additional visibility. This is a great accessory to support traffic management and safety operations and can be easily mounted and removed as required. The light unit is designed with LEDs for ultimate visibility and brightness while offering an energy-efficient method of providing warning light signals. Each light offers great visibility and adjustable light functions making the light easily adaptable to a range of signal and warning light applications.
Features and Benefits:
Applications:
Freestanding safety signs and warning lights are versatile and reusable and are generally used indoors to bring attention to potential hazards or dangerous situations in a fast and effective way. Most of the signs are designed to be lightweight enough to enable easy transportation to and from the risk areas, while others may be weighted to offer a more long-term solution, especially when being used outside and exposed to the elements. Safety or warning signs are an ideal way to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. They are most often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Orange, Black Vinyl Polyester Safety Label Flammable Gas Text 100 mm x 100mm
- RS PRO Silver Light Beacon
- RS PRO Orange, White 300 mm Polypropylene Traffic Cone
- RS PRO Orange Beacon Safety Light
- RS PRO Orange, White 500 mm Polypropylene Traffic Cone
- RS PRO Weighted Orange 700 mm Fabric Traffic Cone
- RS PRO Weighted Orange 750 mm Polyethylene Traffic Cone
- RS PRO Weighted Orange 1 m Polyethylene Traffic Cone
