Snap-on 8-Piece Torx Key Set, L Shape, Long, Short Arm
- RS Stock No.:
- 878-9809
- Mfr. Part No.:
- AWTR8
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9809
- Mfr. Part No.:
- AWTR8
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Number of Pieces | 8 | |
| Set Contents | T10, T15, T20, T25, T27, T30, T40, T9 | |
| Shape | L | |
| Short or Long Arm | Long, Short | |
| Material | Alloy Steel | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Number of Pieces 8 | ||
Set Contents T10, T15, T20, T25, T27, T30, T40, T9 | ||
Shape L | ||
Short or Long Arm Long, Short | ||
Material Alloy Steel | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on LShape Tamperproof Star Set
Increased productivity due to easier to read sizes compared to standard black tools.
Natural finish makes it easier to differentiate between the hex keys when on a bench or tool box.
Easier to locate dropped tools with flashlight compared to standard black tools.
Natural finish makes it easier to differentiate between the hex keys when on a bench or tool box.
Easier to locate dropped tools with flashlight compared to standard black tools.
AWTR8-1 thru AWTR8-8 (8 pcs) (T9 to T40) in storage index
Up to 20% stronger than competitive tools
Up to 20% stronger than competitive tools
