- RS Stock No.:
- 775-5700
- Mfr. Part No.:
- 026363
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 775-5700
- Mfr. Part No.:
- 026363
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Torx Plus Flagdriver Key
A special torx key with a large Flag handle which can be turned quickly for rapid tightening.
Features & Benefits
Torx Plus profile for improved grip & reduced rounding of fasteners
Black finish
Multi-component handle
Large Flag surface area reduces normal fatigue & stress produced by standard drivers
Ideal for use with machinery which requires rapid or frequent adjustment
1267 A TORX PLUS® Flagdriver for TORX PLUS® screws
High quality Wera flagdriver for recessed TORX PLUS® screws. TORX PLUS® profile: in comparison to normal TORX® profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screwdriving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. High torque transfer for small screws. Particularly suitable for exchanging indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for outstanding grip.
TORX PLUS® flagdriver for recessed TORX PLUS® screws
Multi-component handle
Circular blade with BlackLaser treatment for outstanding surface protection and long service life
High torque transfer for small screws
Multi-component handle
Circular blade with BlackLaser treatment for outstanding surface protection and long service life
High torque transfer for small screws
1267 A TORX PLUS® Flagdriver for TORX PLUS® screws, 9 IP x 40 mm
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Set Contents | IP9 |
Shape | Straight |
Material | Steel |
Finish | Blackened |