Teng Tools 1492P030 Torque Wrench, 30 Nm, 1/4 in Drive, Square Drive, 215mm Overall
- RS Stock No.:
- 832-440
- Mfr. Part No.:
- 1492P030
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP13,277.35
(exc. VAT)
PHP14,870.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,277.35 |
*price indicative
- RS Stock No.:
- 832-440
- Mfr. Part No.:
- 1492P030
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Wrench | |
| Torque Range | 30 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 1492P030 | |
| Overall Length | 215mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.2nm | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Wrench | ||
Torque Range 30 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 1492P030 | ||
Overall Length 215mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.2nm | ||
Standards/Approvals ISO 6789 | ||
- COO (Country of Origin):
- TW
The Teng Tools torque wrench offers precision tightening for delicate assemblies, featuring a torque range of 6–30 Nm and ±4% accuracy, ensuring optimal performance during right-hand fastening tasks.
72-teeth ratchet mechanism ensures efficient operation
Click-type mechanism signals when preset torque is achieved
Ergonomic handle includes easy-to-read Nm scale
Locking button secures torque setting during use
Compact dimensions facilitate easy storage and transport
Supplied in a protective case, enhancing durability
Related links
- Facom E.306A Digital Torque Wrench 1/4 in Drive 390mm Overall
- BETA 666/30 Torque Wrench 1/2 in Drive 600mm Overall
- Facom Torque Wrench 1/4 in Drive, Square Drive
- Bahco 7455-25 Torque Wrench 1/4 in Drive 286mm Overall
- Gedore Torque Wrench 1/4 in Drive 223mm Overall
- Gedore ADS 8 Torque Wrench 1/4 in Drive 244mm Overall
- Facom Click Torque Wrench 1/4 in Drive 185mm Overall
- Facom Digital Torque Wrench 1/4 in Drive, Square Drive
